
The LC75857W-E is a serial interface IC in LQFP package, designed for LCD drivers with 164 segments. It operates within a temperature range of -40°C to 85°C and dissipates a maximum of 200mW. The IC is RoHS compliant and lead-free. It can handle a maximum supply voltage of 6V and a minimum of 2.7V, with an operating supply current of 300uA. The IC is suitable for surface mount applications and is available in a tray packaging with 500 units per package.
Onsemi LC75857W-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 164 |
| Operating Supply Current | 300uA |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75857W-E to view detailed technical specifications.
No datasheet is available for this part.