Onsemi LC75857WH-E technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Segments | 164 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC75857W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75857WH-E to view detailed technical specifications.
No datasheet is available for this part.
