Onsemi LC75879PT-H technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 272 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75879PT-H to view detailed technical specifications.
No datasheet is available for this part.