
Onsemi LC75886PWH-H technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 224 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75886PWH-H to view detailed technical specifications.
No datasheet is available for this part.
