
Onsemi LC79401KNE-E technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Segments | 80 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC79401KNE-E to view detailed technical specifications.
No datasheet is available for this part.
