Onsemi LC7942KD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC7942KD to view detailed technical specifications.
No datasheet is available for this part.