Onsemi LC79451KB-X2T technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 168 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B168 |
| Width | 1.43 |
| Length | 6.55 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.48 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC79451KB-X2T to view detailed technical specifications.
No datasheet is available for this part.