8-bit microcontroller featuring 65,536 bytes of FLASH ROM and 4,096 bytes of RAM. Operates at speeds up to 16 MHz with a supply voltage range of 3V to 5.5V. Includes full-speed USB integration and 36 I/O lines. Packaged in a 48-terminal TQFP with dimensions of 7x7mm. Supports a wide operating temperature range from -30°C to 70°C.
Onsemi LC87F1D64AUWA-2H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F1D64AUWA-2H to view detailed technical specifications.
No datasheet is available for this part.