Onsemi LC87F1K64AUWA-2H technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F1K64AUWA-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.