Onsemi LC87F2708AUMD-AH technical specifications.
| Package/Case | LSOP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROM |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F2708AUMD-AH to view detailed technical specifications.
No datasheet is available for this part.