Onsemi LC87F2G08AUMJ-ZH technical specifications.
| Package/Case | SOP |
| Halogen Free | Halogen Free |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F2G08AUMJ-ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.