Onsemi LC87F2J32A technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F2J32A to view detailed technical specifications.
No datasheet is available for this part.