Onsemi LC87F2J32AU-QIP-E technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F2J32AU-QIP-E to view detailed technical specifications.
No datasheet is available for this part.