Onsemi LC87F2R04A technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 19 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SIO |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8/8 |
| Number of ADCs | Dual |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC87F2R04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.