The Onsemi LC87F5M64AU-QIP-E is a 64KB FLASH microcontroller with an 8-bit data bus. It operates at a maximum frequency of 24MHz and features UART and USART interfaces. The device is packaged in a BQFP-64 package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller has 50 I/Os and 7 timers/counters. It also includes a watchdog timer and PWM peripherals.
Onsemi LC87F5M64AU-QIP-E technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Interface | UART, USART, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5M64AU-QIP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.