Onsemi LC87F5M64AVU-QIP-E technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5M64AVU-QIP-E to view detailed technical specifications.
No datasheet is available for this part.