The LC87F5R96BU-QIP-E is a surface mount microcontroller from Onsemi, packaged in a BQFP package type. It features 50 I/Os and supports UART and USART interfaces. The device has 98KB of FLASH memory and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Onsemi LC87F5R96BU-QIP-E technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 98KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5R96BU-QIP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.