The LC87F5R96BVU-QIP-E is a 96KB FLASH microcontroller from Onsemi. It features UART and USART interfaces, as well as PWM and WDT peripherals. The device is packaged in a BQFP package and is rated for operation between -40°C and 85°C. It has 46 I/Os and an internal oscillator. The LC87F5R96BVU-QIP-E is available in trays of 60 units.
Onsemi LC87F5R96BVU-QIP-E technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5R96BVU-QIP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.