8-bit CISC microcontroller featuring 192KB Flash program memory and 8KB RAM. This surface-mount device operates at up to 15 MHz, offering 29 programmable I/Os and 7 timers. It includes a single ADC with 15 channels and SIO/UART interface capabilities, supporting 3.3V/5V operation within a 100-pin QIP package.
Onsemi LC87F7DJ2B technical specifications.
| Package/Case | QIP |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 15MHz |
| Maximum CPU Frequency | 15MHz |
| Program Memory Type | Flash |
| Program Memory Size | 192KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 29 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | SIO/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 15 |
| Number of ADCs | Single |
| Cage Code | 5V1P1 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LC87F7DJ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.