The LC87F7DJ2CVUEM2H is a microcontroller from Onsemi, featuring 192KB of FLASH memory and supporting UART and USART interfaces. It is packaged in a BQFP and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Onsemi LC87F7DJ2CVUEM2H technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F7DJ2CVUEM2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.