The LC87FBL08AU-EB-3H is an 8KB FLASH microcontroller from Onsemi, packaged in a lead-free LQFP package. It features an internal oscillator and supports various peripherals, including power-on reset, pulse width modulation, and low-voltage detection. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Onsemi LC87FBL08AU-EB-3H technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87FBL08AU-EB-3H to view detailed technical specifications.
No datasheet is available for this part.