Onsemi LC87FBL08AU-EB-NH technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87FBL08AU-EB-NH to view detailed technical specifications.
No datasheet is available for this part.