The LC88F42A0PAUJA-TLM-H is a 16-bit microcontroller from Onsemi, featuring 64KB of ROM and 4KB of RAM. It has 16 programmable I/O lines and 5 timers. The device operates at a maximum temperature of 85°C and a minimum of -40°C, with a maximum power dissipation of 150mW. It is available in a halogen-free, lead-free SSOP24 package and is RoHS compliant.
Onsemi LC88F42A0PAUJA-TLM-H technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC88F42A0PAUJA-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.