Onsemi LC89058W-E technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | LC89058W |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89058W-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
