Onsemi LC89058WA-E technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89058WA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.