
This Onsemi IC features a single I2C interface channel, packaged in a lead-free SSOP package. It operates over a temperature range of -30°C to 70°C. The device is RoHS compliant and available in quantities of 2000 per reel.
Onsemi LC89091JA-AH technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89091JA-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
