
Onsemi LC89091JA-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89091JA-H to view detailed technical specifications.
No datasheet is available for this part.
