Onsemi LC898119XC-MH technical specifications.
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 220mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC898119XC-MH to view detailed technical specifications.
No datasheet is available for this part.