
The LC898301AXA-MH is an I2C driver from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and features a surface mount package. The device is designed to operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, and it can handle an output current of 200mA.
Onsemi LC898301AXA-MH technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC898301AXA-MH to view detailed technical specifications.
No datasheet is available for this part.