
The LC898302AXA-MH is a commercial extended power management IC with a single function and a supply voltage range of 3.7 to 4.5 volts. It features a UFBGA package with a 0.78mm width and 1.18mm length. The IC operates within a temperature range of -30 to 85 degrees Celsius. It is designed for commercial extended applications.
Onsemi LC898302AXA-MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.78 |
| Length | 1.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC898302AXA-MH to view detailed technical specifications.
No datasheet is available for this part.