Onsemi LE24163LBXA-SH technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24163LBXA-SH to view detailed technical specifications.
No datasheet is available for this part.