
Onsemi LE24512AQF-AH technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Density | 512Kb |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24512AQF-AH to view detailed technical specifications.
No datasheet is available for this part.
