Onsemi LE24CB642MC-AE technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24CB642MC-AE to view detailed technical specifications.
No datasheet is available for this part.