Onsemi LE24L042CS-B-SH technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24L042CS-B-SH to view detailed technical specifications.
No datasheet is available for this part.