This industrial-grade EEPROM features 64K words of memory and a dual terminal configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5 μA. The device is packaged in a R-PDSO-G8 package and is designed for serial communication. It has a maximum standby current of 0.5 nA and a temperature grade of industrial.
Onsemi LE25CB5122M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LE25CB5122M to view detailed technical specifications.
No datasheet is available for this part.