Onsemi LE25S161FDTWG technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.008 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 70 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LE25S161FDTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.