Onsemi LE25S40AFDTWG technical specifications.
| Access Time-Max | 11ns |
| Package/Case | SOIC |
| Height | 0.8mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25S40AFDTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.