4Mb Serial SPI Flash Memory, NOR Flash, 1.8V operating voltage, featuring 19-bit address bus and 8-bit data bus. This component offers a maximum frequency of 40MHz and operates across a temperature range of -40°C to 85°C. Packaged in a surface-mount SOIC-8 (200 mil) case, it is supplied on a 2000-piece tape and reel, is RoHS compliant, and halogen-free.
Onsemi LE25S40MB-AH technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25S40MB-AH to view detailed technical specifications.
No datasheet is available for this part.
