The LE25S80MB-AH is an 8Mb NOR SPI Flash Memory from Onsemi. It features an 8-bit data bus and operates at a maximum frequency of 40MHz. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 2000. The memory is suitable for use in a variety of applications, including those requiring high-speed data transfer. The device is designed to operate within a supply voltage range of 1.65V to 1.95V, with a maximum supply current of 8mA.
Onsemi LE25S80MB-AH technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 40MHz |
| Max Supply Current | 8mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 1.65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25S80MB-AH to view detailed technical specifications.
No datasheet is available for this part.