This industrial-grade flash memory IC features 262144 words of storage, a maximum clock frequency of 30 MHz, and a supply voltage range of 2.3 to 3.6V. It has a maximum supply current of 15 microamps and a maximum standby current of 1 nanamp. The device is packaged in a VSOP, TSOP8, 0.25mm pitch package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Onsemi LE25U20AFD-AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 30 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LE25U20AFD-AH to view detailed technical specifications.
No datasheet is available for this part.