ON SEMICONDUCTOR LE25U20AQGW00TXG REEL - 2M BIT SERIAL FLASH MEMOR
Onsemi LE25U20AQGW00TXG technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25U20AQGW00TXG to view detailed technical specifications.
No datasheet is available for this part.