The LE25U40CQH-AH is a 4Mb NOR Flash memory device with a 19-bit address bus and 8-bit data bus. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 3.6V. The device is packaged in a VSON package and is lead free and halogen free. It is designed to operate over a temperature range of -40°C to 85°C.
Onsemi LE25U40CQH-AH technical specifications.
| Address Bus Width | 19b |
| Package/Case | VSON |
| Data Bus Width | 8b |
| Density | 4Mb |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25U40CQH-AH to view detailed technical specifications.
No datasheet is available for this part.