Onsemi LE25U81AQETXG technical specifications.
| Package/Case | SMD/SMT |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25U81AQETXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.