The LF347M is a 4-channel BIFET operational amplifier from Onsemi, featuring a gain bandwidth product of 4MHz and a voltage gain of 100dB. It has an input bias current of 50pA and an input offset voltage of 5mV. The device is RoHS compliant and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOP package, suitable for surface mount applications.
Onsemi LF347M technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.2mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF347M to view detailed technical specifications.
No datasheet is available for this part.