Onsemi LF347MX technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF347MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
