
The LF347N is a 4-channel BIFET operational amplifier with a gain bandwidth product of 4MHz and a maximum dual supply voltage of 18V. It is packaged in a DIP-14 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C. It has a slew rate of 13V/µs and a supply current of 11mA.
Onsemi LF347N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LF347N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
