Single-channel JFET input operational amplifier with a 4MHz gain bandwidth product. Features a 13V/µs slew rate, 100dB voltage gain, and 70dB common mode rejection ratio. This surface mount IC operates from a dual supply up to 18V, with a typical supply current of 2.3mA. It offers a low input bias current of 200pA and is RoHS compliant.
Onsemi LF351M technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF351M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
