
High-performance operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This single-channel, BIFET technology op-amp offers a 100dB voltage gain and a 70dB common mode rejection ratio. Designed for through-hole mounting in a DIP-8 package, it operates with a maximum dual supply voltage of 18V and a typical supply current of 2.3mA. Specifications include a 200pA input bias current and a 10mV input offset voltage, with an operating temperature range of 0°C to 70°C.
Onsemi LF351N technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LF351N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
