
Dual operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This BIFET technology device offers a 10mV maximum input offset voltage and 200pA input bias current. Designed for surface mount applications in a SOP package, it operates with a maximum dual supply voltage of 18V and a maximum supply voltage of 36V. Key performance metrics include 70dB common mode rejection ratio and 70dB power supply rejection ratio.
Onsemi LF353MX technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.55mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Dual Supply Voltage | 18V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF353MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
