Quad operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This through-hole component offers a 100dB voltage gain and 70dB common mode rejection ratio, operating with dual supply voltages from 3V to 18V. It boasts a low input bias current of 100pA and an input offset voltage of 10mV, housed in a 14-pin DIP package. Maximum power dissipation is 670mW with a maximum supply current of 1mA.
Onsemi LF444CN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current | 8mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LF444CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.